Part Details for 85X110X12TC-BX (ALTERNATE: 0075018750) by Dichtomatik
Overview of 85X110X12TC-BX (ALTERNATE: 0075018750) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85X110X12TC-BX (ALTERNATE: 0075018750)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73885063
|
RS | Oil Seal, 85mm ID, 110mm OD, 12mm Width, N701R Material | Dichtomatik 85x110x12tc-BX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$12.9700 / $15.2600 | Buy Now |