Part Details for 86 03 150 by KNIPEX
Overview of 86 03 150 by KNIPEX
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86 03 150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8392
|
Newark | Plier, Wrench, 27Mm, 150Mm, Plier Style:Wrench, Jaw Opening Max:27Mm, Overall Length:150Mm, Product Range:- Rohs Compliant: Na |Knipex 86 03 150 (Alternate Part Number: 4003773069676 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9600 / $62.2100 | Buy Now |
DISTI #
19T8295
|
Newark | Plier, Wrench, 1.06" Jaw, 6" L, Plier Style:Wrench, Jaw Opening Max:27Mm, Overall Length:150Mm, Product Range:- Rohs Compliant: Na |Knipex 86 03 150 (Alternate Part Number: 4003773069676 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.8000 | Buy Now |
DISTI #
2172-8603150-ND
|
DigiKey | PLIERS WRENCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$58.7700 / $64.0800 | Buy Now |
DISTI #
KNP.8603150
|
TME | Pliers, universal wrench, 150mm, chrome-vanadium steel Min Qty: 1 | 13 |
|
$46.9900 / $50.3500 | Buy Now |
DISTI #
05L9518
|
Bürklin Elektronik | Mini Pliers Wrench pliers and a wrench in a single tool plastic coated 150 mm Min Qty: 1 | 5 |
|
$43.3759 / $48.1955 | Buy Now |
Part Details for 86 03 150
86 03 150 CAD Models
86 03 150 Part Data Attributes
|
86 03 150
KNIPEX
Buy Now
|
Compare Parts:
86 03 150
KNIPEX
|
Samacsys Manufacturer | KNIPEX |