Part Details for 86-015G-CT by TE Connectivity
Overview of 86-015G-CT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 86-015G-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5557
|
Newark | Pressure Sensor, 15Psi, Gauge, Voltage, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:-, Port Style:No Port, Supply Current:1.5Ma, Product Range:86 Series Rohs Compliant: Yes |Te Connectivity 86-015G-CT Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-86-015G-CT-ND
|
DigiKey | NISO,LP,GAGE,CBL/CONNECT/TUB Min Qty: 60 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.9627 | Buy Now |
DISTI #
86-015G-CT
|
Avnet Americas | Pressure Sensor Module 0Psi to 15Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 86-015G-CT) Min Qty: 60 Package Multiple: 30 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$55.2712 / $66.5128 | Buy Now |
|
Future Electronics | NISO,LP,GAGE,CBL/CONNECT/TUB RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Box | 0Box |
|
$65.2100 / $68.4700 | Buy Now |
DISTI #
TSS86-015G-CT
|
Heilind Electronics | NISO,LP,GAGE,CBL/CONNECT/TUB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NISO,LP,GAGE,CBL/CONNECT/TUB | 0 |
|
$58.1400 / $159.2600 | Buy Now |
DISTI #
86-015G-CT
|
Avnet Americas | Pressure Sensor Module 0Psi to 15Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 86-015G-CT) Min Qty: 60 Package Multiple: 30 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$55.2712 / $66.5128 | Buy Now |
DISTI #
86-015G-CT
|
Avnet Americas | Pressure Sensor Module 0Psi to 15Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 86-015G-CT) Min Qty: 60 Package Multiple: 30 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$55.2712 / $66.5128 | Buy Now |
DISTI #
TSS86-015G-CT
|
Interstate Connecting Components | NISO,LP,GAGE,CBL/CONNECT/TUB | 0 |
|
Buy Now | |
DISTI #
000000000006333102
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$62.4500 / $73.1900 | Buy Now |
Part Details for 86-015G-CT
86-015G-CT CAD Models
86-015G-CT Part Data Attributes
|
86-015G-CT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86-015G-CT
TE Connectivity
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0-100mV, Round, O-ring Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 11.4 mm | |
Body Length or Diameter | 15.82 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |