Part Details for 86-050V-R by TE Connectivity
Results Overview of 86-050V-R by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
86-050V-R Information
86-050V-R by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FBBF050V01C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 30u\\ Gold. | |
| FBBM050V03C23 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Plug Connector, 5.8mm Height, SMT Vertical, 15u\\ Gold. | |
| FBBF050V02C33 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, Gold-Flash. |
Price & Stock for 86-050V-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
223-86-050V-R-ND
|
DigiKey | ASSY,NISO,LP,VAC,CABLE Min Qty: 50 Container: Bulk |
0 Bulk |
|
$90.6290 | Buy Now |
|
DISTI #
571-86-050V-R
|
Mouser Electronics | Thick Film Resistors - SMD ASSY,NISO,LP,VAC,CABLE | 0 |
|
$102.3400 | Order Now |
|
|
Onlinecomponents.com | ASSY,NISO,LP,VAC,CABLE COO: China RoHS: Compliant | 0 |
|
$72.0900 / $192.3900 | Buy Now |
|
DISTI #
TSS86-050V-R
|
Heilind Americas | ASSY,NISO,LP,VAC,CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
DISTI #
TSS86-050V-R
|
Interstate Connecting Components | ASSY,NISO,LP,VAC,CABLE | 0 |
|
Buy Now | |
|
DISTI #
000000000007476319
|
Sager | ASSY,NISO,LP,VAC,CABLE Min Qty: 50 | 0 |
|
$78.4700 | Buy Now |
|
|
Master Electronics | ASSY,NISO,LP,VAC,CABLE COO: China RoHS: Compliant | 0 |
|
$72.0900 / $192.3900 | Buy Now |