-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR 100PSIA RIBBON W/CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9794
|
Newark | 100 Psia Cable Conn Mv Pressure Sensor |Te Connectivity 86-100A-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6800 / $80.6500 | Buy Now |
DISTI #
MSP6924-ND
|
DigiKey | SENSOR 100PSIA 0.1V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5972 / $89.8900 | Buy Now |
DISTI #
86-100A-C
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Absolute 86 Compensated - Rail/Tube (Alt: 86-100A-C) RoHS: Not Compliant Min Qty: 60 Package Multiple: 30 Lead time: 11 Weeks, 4 Days Container: Tube | 0 |
|
$55.2712 / $66.5128 | Buy Now |
DISTI #
824-86-100A-C
|
Mouser Electronics | Board Mount Pressure Sensors CABLE/CONNECTOR NISO,LP,ABS | 0 |
|
$69.3900 | Order Now |
DISTI #
71023463
|
RS | Sensor, NISO, LP, ABS, CABLE/CONNECTOR, Pressure, 86-100A-C | TE Connectivity 86-100A-C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8800 | RFQ |
|
Future Electronics | 100 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$65.2100 / $66.6700 | Buy Now |
|
Future Electronics | 100 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Tube | 0Tube |
|
$65.2100 / $66.6700 | Buy Now |
|
Future Electronics | 100 PSIA CABLE CONN MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Container: Tray | 0Tray |
|
$65.2100 / $68.4700 | Buy Now |
DISTI #
TSS86-100A-C
|
Heilind Electronics | NISO,LP,ABS,CABLE/CONNECTOR | Americas - 3 in Stock |
|
$67.4496 / $68.3611 | Buy Now |
|
Onlinecomponents.com | 100 PSIA CABLE CONN MV PRESSURE SENSOR | 0 |
|
$58.1400 / $159.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86-100A-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86-100A-C
TE Connectivity
SENSOR 100PSIA RIBBON W/CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 11.4 mm | |
Body Length or Diameter | 15.82 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |