-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR PRESSURE 100PSIG STEEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8474
|
Newark | Pressure Sensor, 100Psi, Gauge, Volt Rohs Compliant: Yes |Te Connectivity 86-100G-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$73.5900 / $93.0700 | Buy Now |
DISTI #
06AK9796
|
Newark | 100 Psig Ribbon Cable Mv Pressure Sensor |Te Connectivity 86-100G-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6800 / $80.6500 | Buy Now |
DISTI #
223-1485-5-ND
|
DigiKey | SENSOR 100PSIG 0.1V Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$58.5500 / $95.1000 | Buy Now |
DISTI #
86-100G-R
|
Avnet Americas | Pressure Sensor 0V to 0.1V 0Psi to 100Psi Gauge - Rail/Tube (Alt: 86-100G-R) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 10 Weeks, 4 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
824-86-100G-R
|
Mouser Electronics | Board Mount Pressure Sensors 100 PSIG RIBBON CABLE MV PRESSURE SENSOR | 49 |
|
$68.5900 / $89.3000 | Buy Now |
DISTI #
71023466
|
RS | Sensor, NISO, LP, GAUGE, RIBBON CABLE, Pressure, 86-100G-R | TE Connectivity 86-100G-R RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 60 |
|
$83.4800 / $87.8800 | Buy Now |
|
Future Electronics | 100 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$68.2900 | Buy Now |
|
Future Electronics | 100 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$68.2900 | Buy Now |
|
Future Electronics | 100 PSIG RIBBON CABLE MV PRESSURE SENSOR RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$68.2900 / $71.7000 | Buy Now |
DISTI #
TSS86-100G-R
|
Heilind Electronics | NISO,LP,GAGE,RIBBON CABLE | Americas - 0 in Stock |
|
$67.4496 / $68.3611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86-100G-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
86-100G-R
TE Connectivity
SENSOR PRESSURE 100PSIG STEEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 11.4 mm | |
Body Length or Diameter | 15.82 mm | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.1 % | |
Mounting Feature | O-RING MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | CABLE |