Part Details for 86-5079 by Eaton Cutler-Hammer
Overview of 86-5079 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95079-10CA | Amphenol Communications Solutions | Mechanism, 0mm s/o, Left Push Rod Eject, with EMI Clip, Narrow Body | |
95079-05CA | Amphenol Communications Solutions | Mechanism, 5mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body | |
95079-02CA | Amphenol Communications Solutions | Mechanism, 2mm s/o, Right Push Rod Eject, with EMI Clip, Narrow Body |
Price & Stock for 86-5079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71833367
|
RS | BREAK GLASS OPERATOR | Eaton - Cutler Hammer 86-5079 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$188.5900 / $214.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$156.3600 / $167.5300 | Buy Now |