Part Details for 86.00.0.240.0000 by FINDER SpA
Overview of 86.00.0.240.0000 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86.00.0.240.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4526
|
Newark | Relay, Time Delay, Spst, 0.05S-100H, 12/240V, Contact Configuration:Spst, Nom Input Voltage:240V, Time Min:0.05S, Time Max:100H, Timing Adjustment:Pushbutton, Relay Mounting:Quick Connect , Delay Time Range:0.05S To 100H Rohs Compliant: Yes |Finder 86.00.0.240.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1736 |
|
$47.2300 / $62.9600 | Buy Now |
DISTI #
08X7301
|
Newark | Relay, Timer, Spst, 0.05S-100H, 240V, Product Range:86 Series, Timer Functions:Multifunction, No. Of Timing Ranges:1Ranges, Time Min:0.05S, Time Max:100H, Timer Output:-, Supply Voltage Max:240Vac, Current Rating Nom:- Rohs Compliant: Yes |Finder 86.00.0.240.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1744 |
|
$47.2300 / $62.9600 | Buy Now |
DISTI #
2066-86.00.0.240.0000-ND
|
DigiKey | RELAY TIME DELAY 100HR Min Qty: 1 Lead time: 6 Weeks Container: Box |
18 In Stock |
|
$47.7982 / $60.5400 | Buy Now |
DISTI #
86.00.0.240.0000
|
TME | Timer module, 90.02,90.03,92.03,96.04, socket, -20÷50°C Min Qty: 1 | 95 |
|
$38.3700 / $47.9600 | Buy Now |
DISTI #
REL8618
|
Rutronik | Timer 12-240VAC/DC 8 Timefuncti RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$35.5800 / $38.7500 | Buy Now |
DISTI #
1169366
|
element14 Asia-Pacific | TIMER, MULTIFUNCTION RoHS: Compliant Min Qty: 1 Container: Each | 1736 |
|
$52.3217 / $66.2649 | Buy Now |
DISTI #
1169366
|
Farnell | TIMER, MULTIFUNCTION RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 1736 |
|
$42.5137 / $53.8565 | Buy Now |
|
Neutron USA | Time Delay Relay, 0.05-100 Hrs, Socketable, Multi-Fuction, 86 Series | 50 |
|
$160.6600 | Buy Now |