Part Details for 860-04/014 by Qualtek Electronics Corporation
Overview of 860-04/014 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860-04/014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P5506
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 860-04/014 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5400 / $24.0200 | Buy Now |
DISTI #
Q474-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 44 Weeks Container: Tray |
80 In Stock |
|
$14.2887 / $19.8800 | Buy Now |
DISTI #
562-860-04/014
|
Mouser Electronics | Power Line Filters EMI FILTER RoHS: Compliant | 8 |
|
$14.2800 / $19.8700 | Buy Now |
DISTI #
70133338
|
RS | PwrEntryMod, Filter/Fuse, Male, EMI, IEC, Panel, Rear,2 (Fuseholder),115/250VAC,4A | Qualtek Electronics Corp. 860-04/014 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2400 / $20.2800 | RFQ |
|
Future Electronics | 3 Position 4 A 115/250 VAC Quick Connect Panel Mount EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$16.2900 / $16.5100 | Buy Now |
DISTI #
QTK860-04/014
|
Heilind Electronics | EMI/RFI POWER LINE FILTER | Americas - 13 in Stock |
|
$20.3074 / $24.1300 | Buy Now |
|
Onlinecomponents.com | 307 Factory Stock |
|
$12.7000 / $15.7000 | Buy Now | |
DISTI #
QTK860-04/014
|
Interstate Connecting Components | EMI/RFI POWER LINE FILTER | 4 |
|
$20.3074 / $24.1300 | Buy Now |
DISTI #
000000000003020320
|
Sager | Power Line Filters EMI FILTER Min Qty: 1 | 0 |
|
$14.6200 / $21.9300 | Buy Now |
|
Master Electronics | 307 Factory Stock |
|
$12.7000 / $15.7000 | Buy Now |
Part Details for 860-04/014
860-04/014 CAD Models
860-04/014 Part Data Attributes:
|
860-04/014
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
860-04/014
Qualtek Electronics Corporation
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |