860-10-012-40-001191
Description: Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT

Overview of 860-10-012-40-001191 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 860-10-012-40-001191 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 860-10-012-40-001191-ND
DigiKey CONN HEADER SMD R/A 12POS 1MM Min Qty: 6000 Lead time: 11 Weeks Container: Tube Temporarily Out of Stock
  • 6,000 $1.8095
$1.8095 Buy Now
DISTI # 3937-860-10-012-40-001191-ND
DigiKey CONN HEADER SMD R/A 12POS 1MM Min Qty: 6000 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 437-8601001240001191
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 2,000 $2.4100
$2.4100 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $6.0200
  • 1,000 $3.1900
  • 1,500 $2.2400
  • 2,000 $2.2000
$2.2000 / $6.0200 Buy Now
DISTI # 860-10-012-40-001191
Avnet Abacus Conn Unshrouded Header HDR 12 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 860-10-012-40-001191) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 860-10-012-40-001191 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 860-10-012-40-001191 by PRECI-DIP SSA

860-10-012-40-001191
PRECI-DIP SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
GOLD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 860-10-012-40-001191
    PRECI-DIP SSA
    Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 860-10-012-40-001191 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 860-10-012-40-001191 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 860-10-012-40-001191 would you like to use for your alert(s)?
  • Please alert me when 860-10-012-40-001191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 860-10-012-40-001191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 860-10-012-40-001191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 860-10-012-40-001191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 860-10-012-40-001191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 860-10-012-40-001191 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: