Part Details for 860-10-032-10-001101 by PRECI-DIP SSA
Overview of 860-10-032-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860-10-032-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
860-10-032-10-001101-ND
|
DigiKey | CONN HEADER VERT 32POS 1MM Min Qty: 1040 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6030 | Buy Now |
DISTI #
437-8601003210001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.6200 / $7.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $6.4400 | Buy Now |
Part Details for 860-10-032-10-001101
860-10-032-10-001101 CAD Models
860-10-032-10-001101 Part Data Attributes
|
860-10-032-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
860-10-032-10-001101
PRECI-DIP SSA
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.086 inch | |
Body Depth | 0.047 inch | |
Body Length | 1.299 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 860-10-032-10-001101
This table gives cross-reference parts and alternative options found for 860-10-032-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 860-10-032-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
363-10-132-00-001101 | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 860-10-032-10-001101 vs 363-10-132-00-001101 |
50013-1330A | Board Connector, 330 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 860-10-032-10-001101 vs 50013-1330A |
50013-1330J | Board Connector, 330 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 860-10-032-10-001101 vs 50013-1330J |
50013-1330G | Board Connector, 330 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Amphenol Communications Solutions | 860-10-032-10-001101 vs 50013-1330G |
317-87-120-41-026101 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 860-10-032-10-001101 vs 317-87-120-41-026101 |
317-87-120-01-687101 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 860-10-032-10-001101 vs 317-87-120-01-687101 |