There are no models available for this part yet.
Overview of 860010274015 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 860010274015 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y3333
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 1000 F, 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010274015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 324 |
|
$0.2550 / $0.4130 | Buy Now | |
DISTI #
732-8712-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
461 In Stock |
|
$0.2030 / $0.3600 | Buy Now | |
DISTI #
710-860010274015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 1000uF 10V 20% Radial RoHS: Compliant | 2263 |
|
$0.2130 / $0.3700 | Buy Now | |
DISTI #
71070339
|
RS | Alum. Electrolytic Cap 1000uF 10V 8mm Radial WCAP-ATG8, Lifetime 2000h +85oC | Wurth Elektronik 860010274015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 | RFQ |
CAD Models for 860010274015 by Wurth Elektronik
Part Data Attributes for 860010274015 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|