Part Details for 860010472005 by Wurth Elektronik
Overview of 860010472005 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860010472005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3388
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 47 F, 20%, 25 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010472005 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2223 |
|
$0.0830 / $0.1450 | Buy Now |
DISTI #
732-8628-1-ND
|
DigiKey | CAP ALUM 47UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
480 In Stock |
|
$0.0670 / $0.1200 | Buy Now |
DISTI #
710-860010472005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 47uF 25V 20% Radial RoHS: Compliant | 5427 |
|
$0.0670 / $0.1200 | Buy Now |
DISTI #
14D1063
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 25 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 41 |
|
$0.0706 / $0.1227 | Buy Now |
Part Details for 860010472005
860010472005 CAD Models
860010472005 Part Data Attributes:
|
860010472005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010472005
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |