Part Details for 860010478018 by Wurth Elektronik
Overview of 860010478018 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860010478018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-8641-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
58 In Stock |
|
$0.4540 / $0.8200 | Buy Now |
DISTI #
710-860010478018
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 1200uF 25V 20% Radial RoHS: Compliant | 361 |
|
$0.4940 / $0.8200 | Buy Now |
DISTI #
14D1076
|
Bürklin Elektronik | Electrolytic capacitor, 1200 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.4737 / $0.8233 | Buy Now |
Part Details for 860010478018
860010478018 CAD Models
860010478018 Part Data Attributes
|
860010478018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010478018
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |