Part Details for 860010481028 by Wurth Elektronik
Overview of 860010481028 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 860010481028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3411
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 8200 F, 20%, 25 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010481028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2300 / $4.8500 | Buy Now |
DISTI #
732-8651-1-ND
|
DigiKey | CAP ALUM 8200UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
196 In Stock |
|
$2.3930 / $4.3500 | Buy Now |
DISTI #
710-860010481028
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 8200uF 25V 20% Radial RoHS: Compliant | 0 |
|
$2.7200 / $4.3500 | Order Now |
DISTI #
14D1083
|
Bürklin Elektronik | Electrolytic capacitor, 8200 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm Min Qty: 1 | 50 |
|
$2.5079 / $4.3299 | Buy Now |
Part Details for 860010481028
860010481028 CAD Models
860010481028 Part Data Attributes
|
860010481028
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010481028
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |