Part Details for 860010578019 by Wurth Elektronik
Overview of 860010578019 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 860010578019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3431
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 1500 F, 20%, 35 V, 13 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010578019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$0.9040 / $1.3300 | Buy Now |
DISTI #
732-8749-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
16 In Stock |
|
$0.6520 / $1.1800 | Buy Now |
DISTI #
710-860010578019
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 1500uF 35V 20% Radial RoHS: Compliant | 545 |
|
$0.7490 / $1.1900 | Buy Now |
DISTI #
71070018
|
RS | Alum. Electrolytic Cap 1500uF 35V 13mm Radial WCAP-ATG8, Lifetime 2000h +85oC | Wurth Elektronik 860010578019 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 | RFQ |
Part Details for 860010578019
860010578019 CAD Models
860010578019 Part Data Attributes
|
860010578019
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010578019
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |