Part Details for 860010581025 by Wurth Elektronik
Overview of 860010581025 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 860010581025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3437
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 4700 F, 20%, 35 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010581025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5600 / $4.6900 | Buy Now |
DISTI #
732-8755-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
63 In Stock |
|
$2.4470 / $4.4400 | Buy Now |
DISTI #
710-860010581025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 4700uF 35V 20% Radial RoHS: Compliant | 143 |
|
$2.8100 / $4.4500 | Buy Now |
DISTI #
71070209
|
RS | Alum. Electrolytic Cap 4700uF 35V 18mm Radial WCAP-ATG8, Lifetime 2000h +85oC | Wurth Elektronik 860010581025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2200 | RFQ |
Part Details for 860010581025
860010581025 CAD Models
860010581025 Part Data Attributes
|
860010581025
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010581025
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |