-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG8 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9685
|
Newark | Cap, 2.2Uf, 50V, Alum Elect, Radial Rohs Compliant: Yes |Wurth Elektronik 860010672006 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1910 |
|
$0.0760 / $0.1230 | Buy Now |
DISTI #
732-8658-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7658 In Stock |
|
$0.0620 / $0.1100 | Buy Now |
DISTI #
710-860010672006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 2.2uF 50V 20% Radial RoHS: Compliant | 5975 |
|
$0.0620 / $0.1100 | Buy Now |
DISTI #
14D1113
|
Bürklin Elektronik | Electrolytic capacitor, 2.2 µF, 50 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 52 |
|
$0.0645 / $0.1128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860010672006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010672006
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |