Part Details for 860010680027 by Wurth Elektronik
Overview of 860010680027 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860010680027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3466
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg8 Series, 1800 F, 20%, 50 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860010680027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6400 / $2.7000 | Buy Now |
DISTI #
732-8679-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
250 In Stock |
|
$1.4190 / $2.5800 | Buy Now |
DISTI #
710-860010680027
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 1800uF 50V 20% Radial RoHS: Compliant | 123 |
|
$1.5000 / $2.5800 | Buy Now |
DISTI #
14D1130
|
Bürklin Elektronik | Electrolytic capacitor, 1800 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm Min Qty: 1 | 50 |
|
$1.4874 / $2.5868 | Buy Now |
DISTI #
2465751
|
element14 Asia-Pacific | CAP, 1800F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5597 / $2.7277 | Buy Now |
DISTI #
2465751
|
Farnell | CAP, 1800F, 50V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 0 |
|
$1.4399 / $2.6294 | Buy Now |
Part Details for 860010680027
860010680027 CAD Models
860010680027 Part Data Attributes:
|
860010680027
Wurth Elektronik
Buy Now
|
Compare Parts:
860010680027
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |