Part Details for 860010773011 by Wurth Elektronik
Overview of 860010773011 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 860010773011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9691
|
Newark | Cap, 33Uf, 63V, Alum Elect, Radial Rohs Compliant: Yes |Wurth Elektronik 860010773011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1400 |
|
$0.1080 / $0.1780 | Buy Now |
DISTI #
732-8768-1-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1506 In Stock |
|
$0.0890 / $0.1600 | Buy Now |
DISTI #
710-860010773011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 33uF 63V 20% Radial RoHS: Compliant | 3318 |
|
$0.0890 / $0.1600 | Buy Now |
DISTI #
14D1143
|
Bürklin Elektronik | Electrolytic capacitor, 33 µF, 63 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 30 |
|
$0.0920 / $0.1593 | Buy Now |
Part Details for 860010773011
860010773011 CAD Models
860010773011 Part Data Attributes
|
860010773011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860010773011
Wurth Elektronik
WCAP-ATG8 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |