Part Details for 860020273009 by Wurth Elektronik
Overview of 860020273009 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 860020273009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1456
|
Newark | Capacitor, Alu Elec, 220Uf, 10V, Radial, Capacitance:220Μf, Voltage Rating:10V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:6.3Mm, Lead Spacing:2.5Mm, Height:11Mm, Rohs Compliant: Yes |Wurth Elektronik 860020273009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1570 | Buy Now |
DISTI #
732-8911-1-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9215 In Stock |
|
$0.0790 / $0.1400 | Buy Now |
DISTI #
710-860020273009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 220uF 10V 20% Radial RoHS: Compliant | 3150 |
|
$0.0790 / $0.1400 | Buy Now |
DISTI #
14D1181
|
Bürklin Elektronik | Electrolytic capacitor, 220 µF, 10 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 48 |
|
$0.0823 / $0.1412 | Buy Now |
Part Details for 860020273009
860020273009 CAD Models
860020273009 Part Data Attributes
|
860020273009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020273009
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |