-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0980
|
Newark | Cap, 1800Uf, 16V, Alu Elec, Radial, Capacitance:1800Μf, Voltage Rating:16V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:13Mm, Lead Spacing:5Mm, Height:20Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020378020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.5980 / $0.8760 | Buy Now |
DISTI #
732-8807-1-ND
|
DigiKey | CAP ALUM 1800UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
626 In Stock |
|
$0.4560 / $0.8300 | Buy Now |
DISTI #
710-860020378020
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1800uF 16V 20% Radial RoHS: Compliant | 303 |
|
$0.4950 / $0.8300 | Buy Now |
DISTI #
14D1223
|
Bürklin Elektronik | Electrolytic capacitor, 1800 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.4795 / $0.8296 | Buy Now |
DISTI #
3131989
|
element14 Asia-Pacific | CAP, 1800UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$0.5228 / $0.8787 | Buy Now |
DISTI #
3131989
|
Farnell | CAP, 1800UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 49 |
|
$0.4862 / $1.0989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020378020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020378020
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |