Part Details for 860020480023 by Wurth Elektronik
Overview of 860020480023 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 860020480023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0997
|
Newark | Cap, 2700Uf, 25V, Alu Elec, Radial, Capacitance:2700Μf, Voltage Rating:25V, Product Range:Wcap-Atg5 Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:25Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860020480023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$0.9270 / $1.5300 | Buy Now |
DISTI #
732-8840-1-ND
|
DigiKey | CAP ALUM 2700UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
60 In Stock |
|
$0.7950 / $1.4400 | Buy Now |
DISTI #
710-860020480023
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 2700uF 25V 20% Radial RoHS: Compliant | 95 |
|
$0.8180 / $1.4400 | Buy Now |
DISTI #
14D1254
|
Bürklin Elektronik | Electrolytic capacitor, 2700 µF, 25 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm Min Qty: 1 | 50 |
|
$0.8462 / $1.4537 | Buy Now |
Part Details for 860020480023
860020480023 CAD Models
860020480023 Part Data Attributes:
|
860020480023
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020480023
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |