-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATG5 Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3529
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 100 F, 20%, 50 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020674015 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1096 |
|
$0.1920 / $0.3220 | Buy Now |
DISTI #
732-8861-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
5777 In Stock |
|
$0.1580 / $0.2900 | Buy Now |
DISTI #
710-860020674015
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 100uF 50V 20% Radial RoHS: Compliant | 8647 |
|
$0.1560 / $0.2900 | Buy Now |
DISTI #
14D1297
|
Bürklin Elektronik | Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 35 |
|
$0.1636 / $0.2834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860020674015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020674015
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |