Part Details for 860020781027 by Wurth Elektronik
Overview of 860020781027 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 860020781027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3573
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 1500 F, 20%, 63 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860020781027 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6700 / $4.4100 | Buy Now |
DISTI #
732-8988-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
198 In Stock |
|
$2.3070 / $4.1900 | Buy Now |
DISTI #
710-860020781027
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1500uF 63V 20% Radial RoHS: Compliant | 91 |
|
$2.5600 / $4.1900 | Buy Now |
Part Details for 860020781027
860020781027 CAD Models
860020781027 Part Data Attributes:
|
860020781027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860020781027
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |