Part Details for 860021373025 by Wurth Elektronik
Overview of 860021373025 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 860021373025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5168
|
Newark | Cap, 4.7Uf, 400V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860021373025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1592 |
|
$0.3520 / $0.4680 | Buy Now |
DISTI #
732-860021373025CT-ND
|
DigiKey | CAP ALUM 4.7UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1470 In Stock |
|
$0.2700 / $0.4100 | Buy Now |
DISTI #
710-860021373025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 4.7uF 400V 20% RoHS: Compliant | 2664 |
|
$0.2700 / $0.4200 | Buy Now |
DISTI #
14D1344
|
Bürklin Elektronik | Electrolytic capacitor, 4.7 µF, 400 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 |
73 in Stock 156 Available Soon |
|
$0.2696 / $0.4125 | Buy Now |
DISTI #
4061510
|
element14 Asia-Pacific | CAP, 4.7UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1598 |
|
$0.2795 / $0.4528 | Buy Now |
DISTI #
4061510
|
Farnell | CAP, 4.7UF, 400V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 1592 |
|
$0.2634 / $0.6255 | Buy Now |
Part Details for 860021373025
860021373025 CAD Models
860021373025 Part Data Attributes:
|
860021373025
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860021373025
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0564 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |