Part Details for 860021380015 by Wurth Electronics Midcom
Overview of 860021380015 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860021380015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71070255
|
RS | Alum. Electrolytic Cap 47uF 400V 16mm Radial WCAP-ATG5, Lifetime 2000h +105oC | Wurth Electronics 860021380015 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 | RFQ |