Part Details for 860021380020 by Wurth Elektronik
Overview of 860021380020 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 860021380020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3592
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 100 F, 20%, 400 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860021380020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$3.7300 / $4.9000 | Buy Now |
DISTI #
732-8898-1-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
505 In Stock |
|
$2.5690 / $4.6700 | Buy Now |
DISTI #
710-860021380020
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 100uF 400V 20% Radial RoHS: Compliant | 343 |
|
$2.9200 / $4.6700 | Buy Now |
DISTI #
14D1359
|
Bürklin Elektronik | Electrolytic capacitor, 100 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm Min Qty: 1 | 44 |
|
$2.6979 / $4.6648 | Buy Now |
DISTI #
2465877
|
element14 Asia-Pacific | CAP, 100F, 400V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 130 |
|
$3.0240 / $4.9269 | Buy Now |
DISTI #
2465877
|
Farnell | CAP, 100F, 400V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 120 |
|
$2.8117 / $4.6612 | Buy Now |
Part Details for 860021380020
860021380020 CAD Models
860021380020 Part Data Attributes:
|
860021380020
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860021380020
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |