Part Details for 860021381021 by Wurth Elektronik
Overview of 860021381021 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 860021381021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3594
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 120 F, 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860021381021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$4.7100 / $6.2100 | Buy Now |
DISTI #
732-8899-1-ND
|
DigiKey | CAP ALUM 120UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
328 In Stock |
|
$3.2460 / $5.9000 | Buy Now |
DISTI #
710-860021381021
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 120uF 400V 20% Radial RoHS: Compliant | 58 |
|
$3.9000 / $5.9000 | Buy Now |
DISTI #
14D1361
|
Bürklin Elektronik | Electrolytic capacitor, 120 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm Min Qty: 1 | 49 |
|
$3.4135 / $5.9010 | Buy Now |
DISTI #
2465879
|
element14 Asia-Pacific | CAP, 120F, 400V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$4.0450 / $6.2413 | Buy Now |
DISTI #
2465879
|
Farnell | CAP, 120F, 400V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 40 |
|
$3.8423 / $5.9267 | Buy Now |
Part Details for 860021381021
860021381021 CAD Models
860021381021 Part Data Attributes:
|
860021381021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860021381021
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |