Part Details for 860021381024 by Wurth Elektronik
Overview of 860021381024 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860021381024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3596
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atg5 Series, 180 F, 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860021381024 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$5.5700 / $9.1700 | Buy Now |
DISTI #
732-8902-ND
|
DigiKey | CAP ALUM 180UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
166 In Stock |
|
$4.8140 / $8.7500 | Buy Now |
DISTI #
710-860021381024
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 180uF 400V 20% Radial RoHS: Compliant | 162 |
|
$4.8100 / $8.7200 | Buy Now |
DISTI #
14D1363
|
Bürklin Elektronik | Electrolytic capacitor, 180 µF, 400 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 18 mm Min Qty: 1 | 50 |
|
$5.0713 / $8.7723 | Buy Now |
DISTI #
2465881
|
element14 Asia-Pacific | CAP, 180F, 400V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 95 |
|
$4.9878 / $9.2146 | Buy Now |
DISTI #
2465881
|
Farnell | CAP, 180F, 400V, 20% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 95 |
|
$4.6263 / $9.4407 | Buy Now |
Part Details for 860021381024
860021381024 CAD Models
860021381024 Part Data Attributes:
|
860021381024
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860021381024
Wurth Elektronik
WCAP-ATG5 Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |