Part Details for 860040275011 by Wurth Elektronik
Overview of 860040275011 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860040275011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5176
|
Newark | Cap, 1500Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040275011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 457 |
|
$0.6790 / $1.0500 | Buy Now |
DISTI #
732-9207-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
960 In Stock |
|
$0.5470 / $0.9900 | Buy Now |
DISTI #
710-860040275011
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1500uF 10V 20% Radial RoHS: Compliant | 0 |
|
$0.5590 / $0.9300 | Order Now |
Part Details for 860040275011
860040275011 CAD Models
860040275011 Part Data Attributes
|
860040275011
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040275011
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |