Part Details for 860040278014 by Wurth Elektronik
Overview of 860040278014 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860040278014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5179
|
Newark | Cap, 3300Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040278014 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$1.1500 / $1.6500 | Buy Now |
DISTI #
732-9210-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
78 In Stock |
|
$0.8150 / $1.4800 | Buy Now |
DISTI #
710-860040278014
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 3300uF 10V 20% Radial RoHS: Compliant | 489 |
|
$0.8860 / $1.4800 | Buy Now |
DISTI #
14D1378
|
Bürklin Elektronik | Electrolytic capacitor, 3300 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 48 |
|
$0.8589 / $1.4815 | Buy Now |
Part Details for 860040278014
860040278014 CAD Models
860040278014 Part Data Attributes
|
860040278014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040278014
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |