-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATUL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5182
|
Newark | Cap, 120Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040373003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 377 |
|
$0.1570 / $0.2580 | Buy Now |
DISTI #
732-9152-1-ND
|
DigiKey | CAP ALUM 120UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1411 In Stock |
|
$0.1270 / $0.2300 | Buy Now |
DISTI #
710-860040373003
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 120uF 16V 20% Radial RoHS: Compliant | 3667 |
|
$0.1310 / $0.2300 | Buy Now |
DISTI #
14D1381
|
Bürklin Elektronik | Electrolytic capacitor, 120 µF, 16 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm Min Qty: 1 | 45 |
|
$0.1324 / $0.2303 | Buy Now |
DISTI #
4061638
|
element14 Asia-Pacific | CAP, 120UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 377 |
|
$0.1329 / $0.2430 | Buy Now |
DISTI #
4061638
|
Farnell | CAP, 120UF, 16V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 377 |
|
$0.1265 / $0.3594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860040373003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040373003
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |