Part Details for 860040378013 by Wurth Elektronik
Overview of 860040378013 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860040378013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5188
|
Newark | Cap, 1500Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040378013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 298 |
|
$1.0700 / $1.4900 | Buy Now |
DISTI #
732-9162-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
286 In Stock |
|
$0.7740 / $1.4100 | Buy Now |
DISTI #
710-860040378013
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 1500uF 16V 20% Radial RoHS: Compliant | 307 |
|
$0.8680 / $1.3200 | Buy Now |
Part Details for 860040378013
860040378013 CAD Models
860040378013 Part Data Attributes:
|
860040378013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040378013
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |