Part Details for 860040378016 by Wurth Elektronik
Overview of 860040378016 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 860040378016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5191
|
Newark | Cap, 2700Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040378016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 593 |
|
$1.4100 / $2.0600 | Buy Now |
DISTI #
732-860040378016CT-ND
|
DigiKey | CAP ALUM 2700UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$1.2150 / $1.8400 | Buy Now |
DISTI #
710-860040378016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 2700uF 16V 20% Radial RoHS: Compliant | 193 |
|
$1.1000 / $1.8400 | Buy Now |
DISTI #
14D1394
|
Bürklin Elektronik | Electrolytic capacitor, 2700 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$1.0584 / $1.8282 | Buy Now |
Part Details for 860040378016
860040378016 CAD Models
860040378016 Part Data Attributes
|
860040378016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040378016
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |