Part Details for 860040572001 by Wurth Elektronik
Overview of 860040572001 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 860040572001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5199
|
Newark | Cap, 33Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040572001 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1190 |
|
$0.1010 / $0.1680 | Buy Now |
DISTI #
732-9212-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1576 In Stock |
|
$0.0810 / $0.1500 | Buy Now |
DISTI #
710-860040572001
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 33uF 35V 20% Radial | 5830 |
|
$0.0810 / $0.1500 | Buy Now |
DISTI #
14D1412
|
Bürklin Elektronik | Electrolytic capacitor, 33 µF, 35 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm Min Qty: 1 | 50 |
|
$0.0846 / $0.1457 | Buy Now |
Part Details for 860040572001
860040572001 CAD Models
860040572001 Part Data Attributes
|
860040572001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040572001
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |