-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATUL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3298
|
Newark | Capacitor, Alu Elec, 220Uf, 35V, Radial, Capacitance:220µf, Voltage Rating:35V, Product Range:Wcap-Atul Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:8Mm, Lead Spacing:3.5Mm, Height:16Mm, Operating Rohs Compliant: Yes |Wurth Elektronik 860040574006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.2750 / $0.4470 | Buy Now |
DISTI #
732-9217-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2032 In Stock |
|
$0.2300 / $0.4100 | Buy Now |
DISTI #
710-860040574006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 220uF 35V 20% Radial RoHS: Compliant | 955 |
|
$0.2340 / $0.4200 | Buy Now |
DISTI #
71070111
|
RS | Alum. Electrolytic Cap 220uF 35V 8mm Radial WCAP-ATUL, Lifetime 7000h +105oC | Wurth Elektronik 860040574006 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860040574006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040574006
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |