-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATUL Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9703
|
Newark | Cap, 150Uf, 50V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860040675006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 576 |
|
$0.4020 / $0.5680 | Buy Now |
DISTI #
732-9189-1-ND
|
DigiKey | CAP ALUM 150UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
58 In Stock |
|
$0.2770 / $0.5000 | Buy Now |
DISTI #
710-860040675006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATUL 150uF 50V 20% Radial RoHS: Compliant | 1380 |
|
$0.3250 / $0.5100 | Buy Now |
DISTI #
14D1438
|
Bürklin Elektronik | Electrolytic capacitor, 150 µF, 50 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm Min Qty: 1 | 50 |
|
$0.2888 / $0.5006 | Buy Now |
DISTI #
4257006
|
element14 Asia-Pacific | CAP, 150UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 576 |
|
$0.3280 / $0.5350 | Buy Now |
DISTI #
2465889
|
element14 Asia-Pacific | CAP, 150F, 50V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3280 / $0.5350 | Buy Now |
DISTI #
4257006
|
Farnell | CAP, 150UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 576 |
|
$0.3122 / $0.6319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860040675006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860040675006
Wurth Elektronik
WCAP-ATUL Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |