-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5213
|
Newark | Cap, 150Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080273005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1495 |
|
$0.1130 / $0.1800 | Buy Now |
DISTI #
710-860080273005
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 150uF 10V 20% Radial RoHS: Compliant | 1590 |
|
$0.0930 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860080273005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080273005
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |