There are no models available for this part yet.
Overview of 860080273006 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 860080273006 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK5214
|
Newark | Cap, 180Uf, 10V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080273006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1487 |
|
$0.1120 / $0.1900 | Buy Now | |
DISTI #
710-860080273006
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 180uF 10V 20% Radial RoHS: Compliant | 0 |
|
$0.0910 / $0.1700 | Order Now |
CAD Models for 860080273006 by Wurth Elektronik
Part Data Attributes for 860080273006 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|