Part Details for 860080374016 by Wurth Elektronik
Overview of 860080374016 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 860080374016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5242
|
Newark | Cap, 680Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080374016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 796 |
|
$0.3100 / $0.5030 | Buy Now |
DISTI #
732-9004-1-ND
|
DigiKey | CAP ALUM 680UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
111 In Stock |
|
$0.2460 / $0.4500 | Buy Now |
DISTI #
710-860080374016
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 680uF 16V 20% Radial RoHS: Compliant | 406 |
|
$0.2510 / $0.4500 | Buy Now |
DISTI #
14D1512
|
Bürklin Elektronik | Electrolytic capacitor, 680 µF, 16 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 40 |
|
$0.2594 / $0.4504 | Buy Now |
Part Details for 860080374016
860080374016 CAD Models
860080374016 Part Data Attributes:
|
860080374016
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080374016
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |