Part Details for 860080378022 by Wurth Elektronik
Overview of 860080378022 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 860080378022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5246
|
Newark | Cap, 1500Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080378022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$0.7490 / $1.0700 | Buy Now |
DISTI #
732-9010-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
219 In Stock |
|
$0.6330 / $0.9600 | Buy Now |
DISTI #
710-860080378022
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 1500uF 16V 20% Radial RoHS: Compliant | 324 |
|
$0.5740 / $0.9600 | Buy Now |
DISTI #
14D1518
|
Bürklin Elektronik | Electrolytic capacitor, 1500 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 13 mm Min Qty: 1 | 50 |
|
$0.5560 / $0.9516 | Buy Now |
Part Details for 860080378022
860080378022 CAD Models
860080378022 Part Data Attributes
|
860080378022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080378022
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |