There are no models available for this part yet.
Overview of 860080378026 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 860080378026 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK5249
|
Newark | Cap, 3300Uf, 16V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080378026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 381 |
|
$1.3700 / $2.1400 | Buy Now | |
DISTI #
732-9014-1-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
64 In Stock |
|
$1.0540 / $1.9100 | Buy Now | |
DISTI #
710-860080378026
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 3300uF 16V 20% Radial RoHS: Compliant | 268 |
|
$1.1400 / $1.9100 | Buy Now |
CAD Models for 860080378026 by Wurth Elektronik
Part Data Attributes for 860080378026 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WURTH ELEKTRONIK GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Würth Elektronik
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
Number of Terminals
|
2
|