Part Details for 860080474015 by Wurth Electronics Midcom
Overview of 860080474015 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 860080474015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71070222
|
RS | Alum. Electrolytic Cap 470uF 25V 8mm Radial WCAP-ATLI, Lifetime 3000h +105oC | Wurth Electronics 860080474015 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4660 | RFQ |