Part Details for 860080475013 by Wurth Elektronik
Overview of 860080475013 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 860080475013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3321
|
Newark | Capacitor, Alu Elec, 330Uf, 25V, Radial, Capacitance:330µf, Voltage Rating:25V, Product Range:Wcap-Atli Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:12.5Mm, Operatingrohs Compliant: Yes |Wurth Elektronik 860080475013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 523 |
|
$0.3150 / $0.4590 | Buy Now |
DISTI #
732-9029-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
538 In Stock |
|
$0.2350 / $0.4200 | Buy Now |
DISTI #
710-860080475013
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 330uF 25V 20% Radial RoHS: Compliant | 520 |
|
$0.2390 / $0.4300 | Buy Now |
Part Details for 860080475013
860080475013 CAD Models
860080475013 Part Data Attributes
|
860080475013
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080475013
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |