-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5282
|
Newark | Cap, 1500Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080580025 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$1.8600 / $2.9100 | Buy Now |
DISTI #
732-9117-1-ND
|
DigiKey | CAP ALUM 1500UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
250 In Stock |
|
$1.4290 / $2.6000 | Buy Now |
DISTI #
710-860080580025
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 1500uF 35V 20% Radial RoHS: Compliant | 182 |
|
$1.5500 / $2.6000 | Buy Now |
DISTI #
14D1572
|
Bürklin Elektronik | Electrolytic capacitor, 1500 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm Min Qty: 1 | 50 |
|
$1.5130 / $2.6232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860080580025
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080580025
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |