-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3331
|
Newark | Capacitor, Alu Elec, 2200Uf, 35V, Radial, Capacitance:2200µf, Voltage Rating:35V, Product Range:Wcap-Atli Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:16Mm, Lead Spacing:7.5Mm, Height:35.5Mm, Rohs Compliant: Yes |Wurth Elektronik 860080580027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$2.5200 / $3.3100 | Buy Now |
DISTI #
732-9119-1-ND
|
DigiKey | CAP ALUM 2200UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
237 In Stock |
|
$1.6760 / $3.0400 | Buy Now |
DISTI #
710-860080580027
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 2200uF 35V 20% Radial RoHS: Compliant | 86 |
|
$1.9200 / $3.0500 | Buy Now |
DISTI #
71070103
|
RS | Alum. Electrolytic Cap 2200uF 35V 16mm Radial WCAP-ATLI, Lifetime 5000h +105oC | Wurth Elektronik 860080580027 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860080580027
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080580027
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |