Part Details for 860080774008 by Wurth Elektronik
Overview of 860080774008 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 860080774008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3677
|
Newark | Aluminium Electrolytic Capacitor, Wcap-Atli Series, 47 F, 20%, 63 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Wurth Elektronik 860080774008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$0.2350 / $0.3990 | Buy Now |
DISTI #
732-9128-1-ND
|
DigiKey | CAP ALUM 47UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1910 / $0.3500 | Buy Now |
DISTI #
710-860080774008
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 47uF 63V 20% Radial RoHS: Compliant | 2206 |
|
$0.2010 / $0.3500 | Buy Now |
DISTI #
14D1606
|
Bürklin Elektronik | Electrolytic capacitor, 47 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 50 |
|
$0.2019 / $0.3495 | Buy Now |
Part Details for 860080774008
860080774008 CAD Models
860080774008 Part Data Attributes:
|
860080774008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080774008
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |