-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WCAP-ATLI Aluminum Electrolytic Capacitors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9712
|
Newark | Cap, 56Uf, 63V, Alu Elec, Radial Rohs Compliant: Yes |Wurth Elektronik 860080774009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 656 |
|
$0.2640 / $0.4350 | Buy Now |
DISTI #
732-9129-1-ND
|
DigiKey | CAP ALUM 56UF 20% 63V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
283 In Stock |
|
$0.2150 / $0.3900 | Buy Now |
DISTI #
710-860080774009
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 56uF 63V 20% Radial RoHS: Compliant | 1765 |
|
$0.2220 / $0.3900 | Buy Now |
DISTI #
14D1607
|
Bürklin Elektronik | Electrolytic capacitor, 56 µF, 63 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm Min Qty: 1 | 50 |
|
$0.2256 / $0.3888 | Buy Now |
DISTI #
4257016
|
element14 Asia-Pacific | CAP, 56UF, 63V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 656 |
|
$0.2249 / $0.4114 | Buy Now |
DISTI #
2465963
|
element14 Asia-Pacific | CAP, 56F, 63V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2249 / $0.4114 | Buy Now |
DISTI #
4257016
|
Farnell | CAP, 56UF, 63V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 656 |
|
$0.2121 / $0.5539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
860080774009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860080774009
Wurth Elektronik
WCAP-ATLI Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |