Part Details for 860130375007 by Wurth Elektronik
Overview of 860130375007 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 860130375007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9340-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
171 In Stock |
|
$0.2810 / $0.5100 | Buy Now |
DISTI #
710-860130375007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATET 470uF 16V 20% Radial RoHS: Compliant | 674 |
|
$0.2610 / $0.5100 | Buy Now |
Part Details for 860130375007
860130375007 CAD Models
860130375007 Part Data Attributes
|
860130375007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
860130375007
Wurth Elektronik
WCAP-ATET Aluminum Electrolytic Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |